Cart

MCP1320T-29LE/OT

MICROCHIP MCP1320T-29LE/OT

image shown is a representation only

MICROCHIP

SUPERVISOR 2,9V LOW SOT23-5L
Supplier: Microchip Technology
Matchcode: MCP1320T-29LE/OT
Rutronik No.: ICSPR8113
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.4736 $
1,420.80 $

Prices

3,000 0.4736 $
6,000 0.4646 $

Parameter

Type
SUPERVISOR mm²
Reset-Output
OPEN DRAIN °C
Supply-current
5 V
Supply voltage
5.5 ppm/°C
Op.temp.R.min
-40 °C
Op.temp.R.max
125
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?