Cart

MCP1316T-46LE/OT

MICROCHIP

SUPERVISOR 4,60V LOW SOT23-5L
Supplier: Microchip Technology
Matchcode: MCP1316T-46LE/OT
Rutronik No.: ICSPR7961
Unit Pack: 3000
MOQ: 3000
package: 125
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.424 $
1,272.00 $

Prices

3,000 0.424 $
6,000 0.4164 $

Parameter

Tolerance
4.60 V
Automotive
NO
Package
125
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?