Cart

MCP130-450HI/TO

MICROCHIP

SUPERVISOR 4,38V LOW TO92 H
Supplier: Microchip Technology
Matchcode: MCP130-450HI/TO
Rutronik No.: ICSPR7965
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.275 $
550.00 $

Prices

2,000 0.275 $
5,000 0.2575 $

Parameter

Tolerance
4.38 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?