Cart

MCP121T-475E/TT

MICROCHIP MCP121T-475E/TT

image shown is a representation only

MICROCHIP

SUPERVISOR 4,63V LOW SOT23-3L
Supplier: Microchip Technology
Matchcode: MCP121T-475E/TT
Rutronik No.: ICSPR7764
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.3007 $
902.10 $

Prices

3,000 0.3007 $
6,000 0.295 $

Parameter

Tolerance
4.63 V
Package
SOT23-3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?