Cart

MCP121T-450E/LB

MICROCHIP

SUPERVISOR 4,38V LOW SC70-3L
Supplier: Microchip Technology
Matchcode: MCP121T-450E/LB
Rutronik No.: ICSPR8552
Unit Pack: 3000
MOQ: 3000
package: SC70
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.289 $
867.00 $

Prices

3,000 0.289 $
6,000 0.2834 $

Parameter

Tolerance
4.38 V
Automotive
NO
Package
SC70
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?