Cart

MCP121T-300E/LB

MICROCHIP

SUPERVISOR 2,93V LOW SC70
Supplier: Microchip Technology
Matchcode: MCP121T-300E/LB
Rutronik No.: ICSPR8102
Unit Pack: 3000
MOQ: 3000
package: SC70
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
0.2921 $
876.30 $

Prices

3,000 0.2921 $
6,000 0.2866 $

Parameter

Tolerance
2.93 V
Automotive
NO
Package
SC70
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?