Cart

MCP111T-270E/TT

MICROCHIP MCP111T-270E/TT

image shown is a representation only

MICROCHIP

DETECTOR 2,63V 1,75µA SOT23-3L
Supplier: Microchip Technology
Matchcode: MCP111T-270E/TT
Rutronik No.: ICREF1021
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2635 $
790.50 $

Prices

3,000 0.2635 $
6,000 0.2585 $

Parameter

Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?