Cart

MCP111T-270E/LB

MICROCHIP

DETECTOR 2,63V 1,75µA SC70
Supplier: Microchip Technology
Matchcode: MCP111T-270E/LB
Rutronik No.: ICSPR7828
Unit Pack: 3000
MOQ: 3000
package: SC70
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2629 $
788.70 $

Prices

3,000 0.2629 $
6,000 0.258 $

Parameter

Type
DETECTOR
Mode
POS
Tolerance
2 %
Reset-Output
OPEN DRAIN
Supply-current
1.75 µA
Reset threshold
2.63 V
Supply voltage
5.5 V
Op.temp.R.min
-40 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SC70
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?