Cart

MCP111T-240E/LB

MICROCHIP

DETECTOR 2,32V 1,75µA SC70
Supplier: Microchip Technology
Matchcode: MCP111T-240E/LB
Rutronik No.: ICSPR7202
Unit Pack: 3000
MOQ: 3000
package: SC70
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.2607 $
782.10 $

Prices

3,000 0.2607 $
6,000 0.2557 $

Parameter

Tolerance
2.32 V
Automotive
NO
Package
SC70
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?