Cart

MCP103T-270E/LB

MICROCHIP

SUPERVISOR 2,63V LOW SC70
Supplier: Microchip Technology
Matchcode: MCP103T-270E/LB
Rutronik No.: ICSPR8695
Unit Pack: 3000
MOQ: 3000
package: SC70-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.2914 $
874.20 $

Prices

3,000 0.2914 $
6,000 0.2858 $

Parameter

Tolerance
2.63 V
Automotive
NO
Package
SC70-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?