Cart

MAQ5282YMME

MICROCHIP

LDO.VREG ADJ. 50mA eMSOP8
Supplier: Microchip Technology
Matchcode: MAQ5282YMME
Rutronik No.: ICSPR9669
Unit Pack: 100
MOQ: 100
package: eMSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
159.00 $

Prices

100 1.59 $
200 1.40 $
400 1.37 $
800 1.35 $
1,200 1.33 $

Parameter

Mode
ADJ
Output current
0.05 A
Input Voltage
120 V
Automotive
AEC-Q(100)
Package
eMSOP-8
Dropout Voltage
3000 mV
Op.Temp R.min
-40 °C
Tolerance
3 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?