Cart

MAQ5282-3.3YMME

MICROCHIP

LDO.VREG 3,3V 50mA eMSOP8
Supplier: Microchip Technology
Matchcode: MAQ5282-3.3YMME
Rutronik No.: ICSPR9666
Unit Pack: 100
MOQ: 100
package: eMSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.96 $
196.00 $

Prices

100 1.96 $
200 1.72 $
400 1.68 $
800 1.65 $
1,200 1.64 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.05 A
Input Voltage
120 V
Automotive
AEC-Q(100)
Package
eMSOP-8
Dropout Voltage
3000 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.6 mA
Tolerance
3 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWDROP
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?