Cart

LR745N3-G

MICROCHIP LR745N3-G

image shown is a representation only

MICROCHIP

SMPS IC 35-450V TO-92 THT
Supplier: Microchip Technology
Matchcode: LR745N3-G
Rutronik No.: ICPWM7959
Unit Pack: 1000
MOQ: 1000
package: TO-92
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.5703 $
570.30 $

Prices

1,000 0.5703 $
2,000 0.5603 $
4,000 0.5503 $
6,000 0.5403 $
8,000 0.5303 $

Parameter

Type
SMPS
V(in) max
450 V
V(out)
18 V
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TO-92
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?