Cart

LR645N5-G

MICROCHIP LR645N5-G

image shown is a representation only

MICROCHIP

VREG HIGH INPUT ADJ TO-220
Supplier: Microchip Technology
Matchcode: LR645N5-G
Rutronik No.: ICSPR9567
Unit Pack: 50
MOQ: 350
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
472.50 $

Prices

350 1.35 $
500 1.33 $
800 1.31 $

Parameter

Mode
ADJ
Input voltage
450 V
Automotive
NO
Package
TO220
Tolerance
5 %
Op.temp.R.max
85 °C
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?