Cart

LND150N8-G

MICROCHIP LND150N8-G

image shown is a representation only

MICROCHIP

N-CH DepletionMOSFET 500V SOT89
Supplier: Microchip Technology
Matchcode: LND150N8-G
Rutronik No.: TMOSS6852
Unit Pack: 2000
MOQ: 2000
package: SOT89
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.564 $
1,128.00 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
0.03 A
RDS(on)at 10V
1000000 mOhm
Package
SOT89
P(tot)
1.6 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
United States
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?