Cart

LM4040DYM3-2.5-TR

MICROCHIP LM4040DYM3-2.5-TR

image shown is a representation only

MICROCHIP

VOLTAGE REF.Shunt SOT23 SMD
Supplier: Microchip Technology
Matchcode: LM4040DYM3-2.5-TR
Rutronik No.: ICREF1107
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1586 $
475.80 $

Prices

3,000 0.1586 $
6,000 0.1556 $

Parameter

Top(min)
-40 °C
Top(max)
85 °C
T(A)max
50 ppm/°C
U(cc)max
2.5 V
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?