Cart

LM2575-12YWM-TR

MICROCHIP LM2575-12YWM-TR

image shown is a representation only

MICROCHIP

DC-DC 12V 1A D SOIC-24 SMD
Supplier: Microchip Technology
Matchcode: LM2575-12YWM-TR
Rutronik No.: ICPWM7996
Unit Pack: 1000
MOQ: 1000
package: SO-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
1,310.00 $

Prices

1,000 1.31 $
2,000 1.29 $
3,000 1.27 $
4,000 1.24 $

Parameter

Type
BUCK
V(in) max
40 V
V(out)
12 V
I(out)
1 A
f(s)
520000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?