Cart

LAN9500I-ABZJ-TR

MICROCHIP

HS USB to Ethernet 56 VQFN
Supplier: Microchip Technology
Matchcode: LAN9500I-ABZJ-TR
Rutronik No.: ICCOM1250
Unit Pack: 3000
MOQ: 3000
package: VQFN56
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.00 $
12,000.00 $

Prices

3,000 4.00 $
6,000 3.93 $

Parameter

Type
Ethernet
Package
VQFN56
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?