Cart

LAN9500A-ABZJ

MICROCHIP

HI SPEED USB 56 VQFN
Supplier: Microchip Technology
Matchcode: LAN9500A-ABZJ
Rutronik No.: ICCOM1199
Unit Pack: 1
MOQ: 1
package: VQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.27 $
4.27 $

Prices

1 4.27 $
1,000 4.12 $

Parameter

Type
Ethernet
Mounting
SMD
Automotive
NO
Package
VQFP100
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?