Cart

LAN9303I-ABZJ

MICROCHIP

3-port Ether. Switches 10/100
Supplier: Microchip Technology
Matchcode: LAN9303I-ABZJ
Rutronik No.: ICCOM1186
Unit Pack: 260
MOQ: 260
package: SO18
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.06 $
1,835.60 $

Prices

260 7.06 $
1,040 6.81 $

Parameter

RAM
Ethernet
Package
SO18
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?