Cart

LAN9252I/PT

MICROCHIP LAN9252I/PT

image shown is a representation only

MICROCHIP

LAN9252 EtherCAT 85°C TQFP64
Supplier: Microchip Technology
Matchcode: LAN9252I/PT
Rutronik No.: ICMCU23762
Unit Pack: 1
MOQ: 1
package: TQFP64
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
11.41 $
11.41 $

Prices

1 11.41 $
100 10.31 $

Parameter

Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
U(cc) min
1.8 V
U(cc) max
3.3 V
Ethernet
2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?