Cart

LAN8742A-CZ

MICROCHIP LAN8742A-CZ

image shown is a representation only

MICROCHIP

Small-Footpr.10/100 PHY 24QFN R
Supplier: Microchip Technology
Matchcode: LAN8742A-CZ
Rutronik No.: ASSP1654
Unit Pack: 490
MOQ: 980
package: QFN24
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
1,225.00 $

Prices

980 1.25 $
1,470 1.20 $

Parameter

RAM
Ethernet
Package
QFN24
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?