Cart

KSZ9021RN

MICROCHIP

GigabitEthernetTransc. RGMI SMD
Supplier: Microchip Technology
Matchcode: KSZ9021RN
Rutronik No.: ASSP1666
Unit Pack: 260
MOQ: 260
package: QFN48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.37 $
876.20 $

Prices

260 3.37 $
1,040 3.25 $

Parameter

RAM
LAN
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
49 mm²
Automotive
NO
Package
QFN48
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?