Cart

KSZ8995MAI

MICROCHIP

5-Port 10/100 Switch PQFP128
Supplier: Microchip Technology
Matchcode: KSZ8995MAI
Rutronik No.: ICSF1432
Unit Pack: 66
MOQ: 66
package: PQFP128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Optimisation
10/100
Channels
5
Vcc(max)
85 V
Top(min)
-40 °C
Top(max)
70 °C
Mounting
SMD
Footprint
280 mm²
Automotive
NO
Package
PQFP128
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A991.B
Customs Tariff No.
85423990000
Country
France
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?