Cart

KSZ8895MQXIA

MICROCHIP

LANSwitch 5-Port PQFP128 SMD
Supplier: Microchip Technology
Matchcode: KSZ8895MQXIA
Rutronik No.: ASSP1672
Unit Pack: 66
MOQ: 132
package: PQFP128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.31 $
700.92 $

Prices

132 5.31 $
1,056 5.12 $

Parameter

Top(min)
0 °C
Mounting
SMD
Footprint
432 mm²
Top(max)
85 °C
RAM
EthSwitch
Automotive
NO
Package
PQFP128
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A991.B
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?