Cart

KSZ8864CNXCA

MICROCHIP

LANSwitch4-Port 2MACS MII RMII
Supplier: Microchip Technology
Matchcode: KSZ8864CNXCA
Rutronik No.: ASSP1692
Unit Pack: 348
MOQ: 348
package: QFN64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
4.79 $
1,666.92 $

Prices

348 4.79 $
1,044 4.62 $

Parameter

Top(min)
0 °C
Mounting
SMD
Footprint
72 mm²
Top(max)
70 °C
RAM
EthSwitch
Automotive
NO
Package
QFN64
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?