Cart

KSZ8851SNL-TR

MICROCHIP

10/100 Controller VQFN32 SMD
Supplier: Microchip Technology
Matchcode: KSZ8851SNL-TR
Rutronik No.: ASSP1671
Unit Pack: 1000
MOQ: 1000
package: VQFN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.68 $
3,680.00 $

Prices

1,000 3.68 $
5,000 3.60 $

Parameter

RAM
PHY
Package
VQFN32
Automotive
NO
Footprint
25 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
5A991.B
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?