Cart

KSZ8851-16MLLI

MICROCHIP

10/100 Controller LQFN48 SMD
Supplier: Microchip Technology
Matchcode: KSZ8851-16MLLI
Rutronik No.: ASSP1722
Unit Pack: 1000
MOQ: 250
package: LQFN48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.76 $
3,760.00 $

Prices

250 3.76 $
5,000 3.52 $

Parameter

RAM
PHY
Vcc(max)
3.3 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
322 mm²
Automotive
NO
Package
LQFN48
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?