Cart

KSZ8091RNDIA-TR

MICROCHIP KSZ8091RNDIA-TR

image shown is a representation only

MICROCHIP

10/100PhysicalLayer QFN24 SMD
Supplier: Microchip Technology
Matchcode: KSZ8091RNDIA-TR
Rutronik No.: ASSP1709
Unit Pack: 1000
MOQ: 1000
package: QFN24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.40 $
1,400.00 $

Prices

1,000 1.40 $
5,000 1.38 $

Parameter

RAM
LAN
I/O
1
Number of Rx
1
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
16 mm²
Automotive
NO
Package
QFN24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
5A991.B
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?