Cart

KSZ8081RNBCA-TR

MICROCHIP KSZ8081RNBCA-TR

image shown is a representation only

MICROCHIP

10/100 PHY RMII QFN32 SMD
Supplier: Microchip Technology
Matchcode: KSZ8081RNBCA-TR
Rutronik No.: ASSP1708
Unit Pack: 1
MOQ: 1000
package: QFN32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8973 $
897.30 $

Prices

1,000 0.8973 $
5,000 0.8802 $

Parameter

RAM
PHY
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
25 mm²
Automotive
NO
Package
QFN32
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?