Cart

KSZ8081RNAIA-TR

MICROCHIP KSZ8081RNAIA-TR

image shown is a representation only

MICROCHIP

10/100 PHY QFN24 SMD
Supplier: Microchip Technology
Matchcode: KSZ8081RNAIA-TR
Rutronik No.: ASSP1716
Unit Pack: 1
MOQ: 1000
package: QFN24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
1,050.00 $

Prices

1,000 1.05 $
5,000 1.03 $

Parameter

Vcc(max)
3.6 V
Top(min)
-40 °C
Mounting
SMD
Footprint
16 mm²
Vcc(min)
3.1 V
Top(max)
85 °C
RAM
PHY
Automotive
NO
Package
QFN24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
5A991.B
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?