Cart

KSZ8081MNXCA

MICROCHIP

10/100LanTransceiver QFN32 SMD
Supplier: Microchip Technology
Matchcode: KSZ8081MNXCA
Rutronik No.: ASSP1667
Unit Pack: 1
MOQ: 980
package: VQFN32
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
1,068.20 $

Prices

980 1.09 $
1,000 1.0589 $

Parameter

RAM
LAN
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
25 mm²
Automotive
NO
Package
VQFN32
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?