Cart

IS2021S-002-TRAY

MICROCHIP IS2021S-002-TRAY

image shown is a representation only

MICROCHIP

BLUET4.1 AUDIO SOC
Supplier: Microchip Technology
Matchcode: IS2021S-002-TRAY
Rutronik No.: BTOOTH1414
Unit Pack: 1
MOQ: 408
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.39 $
1,383.12 $

Parameter

Bluetooth spec.
V4.1
Length
6.5 mm
Width
5 mm
Operating Volta
3.0 - 4.25 V
Class
2
Operating temp.
-20 / +70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?