Cart

HV9911NG-G-M934

MICROCHIP HV9911NG-G-M934

image shown is a representation only

MICROCHIP

LEDDr 250V 0.2/0.4A SO-16
Supplier: Microchip Technology
Matchcode: HV9911NG-G-M934
Rutronik No.: LEDDRV1340
Unit Pack: 2600
MOQ: 2600
package: SO-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
3,952.00 $

Parameter

Type
BUCKBO
V(in)max
250 V
V(out)
13.5 V
I(out)
0.0015 A
Package
SO-16
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?