Cart

HV9803BLG-G

MICROCHIP HV9803BLG-G

image shown is a representation only

MICROCHIP

LEDDr BUCK 17V 650mW SO-8
Supplier: Microchip Technology
Matchcode: HV9803BLG-G
Rutronik No.: LEDDRV1338
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5498 $
1,814.34 $

Prices

3,300 0.5498 $
6,600 0.5258 $

Parameter

Type
BUCK
V(in)max
17 V
V(out)
16 V
I(out)
0.0015 A
Package
SO-8
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?