Cart

HV9120P-G

MICROCHIP HV9120P-G

image shown is a representation only

MICROCHIP

DC-DC 450V DIP-16 THT
Supplier: Microchip Technology
Matchcode: HV9120P-G
Rutronik No.: ICPWM7920
Unit Pack: 24
MOQ: 216
package: DIP-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
419.04 $

Prices

216 1.94 $
384 1.91 $

Parameter

Type
DC-DC
V(cc)
15.5 V
V(in) max
450 V
f(s)
500000 Hz
T(A) min
-55 °C
T(A) max
125 °C
Automotive
NO
Package
DIP-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?