Cart

HV825LG-G

MICROCHIP HV825LG-G

image shown is a representation only

MICROCHIP

LEDDr HI VOLT.DC-AC 1,6V SOP8
Supplier: Microchip Technology
Matchcode: HV825LG-G
Rutronik No.: LEDDRV1460
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
4,323.00 $

Prices

3,300 1.31 $
6,600 1.26 $

Parameter

Type
DC/AC
V(in)max
2.5 V
Package
SO-8
Automotive
NO
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?