Cart

HV7800K1-G

MICROCHIP HV7800K1-G

image shown is a representation only

MICROCHIP

I-MonIC HighSide SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: HV7800K1-G
Rutronik No.: ICOP7146
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5462 $
1,638.60 $

Prices

3,000 0.5462 $
6,000 0.5358 $

Parameter

Package
SOT23-5
Top(max)
85 °C
Automotive
NO
Optimisation
HighSide
Top(min)
-40 °C
Mounting
SMD
Footprint
8.0 mm²
Category
I-MonIC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?