Cart

HV513K7-G

MICROCHIP HV513K7-G

image shown is a representation only

MICROCHIP

8-CHANNEL SERAIL PAR CONVERTER
Supplier: Microchip Technology
Matchcode: HV513K7-G
Rutronik No.: ICSF1407
Unit Pack: 1
MOQ: 490
package: QFN32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Channels
8
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
36 mm²
Automotive
NO
Package
QFN32
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?