Cart

HV257FG-G

MICROCHIP

32 CH HV Sample Amplifier Array
Supplier: Microchip Technology
Matchcode: HV257FG-G
Rutronik No.: ICSF1408
Unit Pack: 1
MOQ: 66
package: MQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Channels
32
Top(min)
-10 °C
Top(max)
85 °C
Mounting
SMD
Footprint
280 mm²
Automotive
NO
Package
MQFP100
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?