Cart

HCS515-I/SL

MICROCHIP HCS515-I/SL

image shown is a representation only

MICROCHIP

Code Hopping Encoder SOIC14
Supplier: Microchip Technology
Matchcode: HCS515-I/SL
Rutronik No.: ICPER6710
Unit Pack: 57
MOQ: 342
package: SOIC14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.21 $
755.82 $

Parameter

Bus width
66 bit
ROM-Type
0
ROM Size
0 KByte
RAM Size
0 Byte
Digital I/O
12 pins
UART No.
0
SPI No.
0
max No.ADC
0 channels
max ADC Resol.
0 bit
I²C No.
0
CAN No.
0
USB
0
max No.Timer
0
max No. PWM
0
max Timer Resol
85 bit
Package
SOIC14
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Frequency (max)
0 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?