Cart

HCS500-I/SM

MICROCHIP HCS500-I/SM

image shown is a representation only

MICROCHIP

Code Hopping Encoder SOIC8
Supplier: Microchip Technology
Matchcode: HCS500-I/SM
Rutronik No.: ICPER6709
Unit Pack: 1
MOQ: 1
package: SOIC8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.47 $
2.47 $

Prices

1 2.47 $
100 2.33 $

Parameter

Bus width
66 bit
ROM-Type
0
ROM Size
0 KByte
RAM Size
0 Byte
Digital I/O
6 pins
UART No.
0
SPI No.
0
max No.ADC
0 channels
max ADC Resol.
0 bit
I²C No.
0
CAN No.
0
USB
0
max No.Timer
0
max No. PWM
0
max Timer Resol
85 bit
Package
SOIC8
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
1024 Byte
Frequency (max)
0 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?