Cart

HCS301T/SN

MICROCHIP HCS301T/SN

image shown is a representation only

MICROCHIP

Code Hopping Encoder CMOS SO8
Supplier: Microchip Technology
Matchcode: HCS301T/SN
Rutronik No.: ICPER6621
Unit Pack: 3300
MOQ: 3300
package: SOIC8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
4,224.00 $

Parameter

Digital I/O
6 pins
Package
SOIC8
T(A)max
70 °C
T(A)min
0 °C
U(cc) min
2.0 V
U(cc) max
6.3 V
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?