Cart

EQCO62T20.3

MICROCHIP EQCO62T20.3

image shown is a representation only

MICROCHIP

CoaXPress Driver6.25Gbps SMD
Supplier: Microchip Technology
Matchcode: EQCO62T20.3
Rutronik No.: ICRTV4960
Unit Pack: 1
MOQ: 1
package: QFN16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
40.69 $
40.69 $

Prices

1 40.69 $
1,000 39.27 $

Parameter

Type
CoaxDriver
Package
QFN16
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
1.15 V
Vcc(max)
1.25 V
Footprint
16 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?