Cart

ENC424J600-I/ML

MICROCHIP

ETHERNET CONTROLLER10/100Base-T
Supplier: Microchip Technology
Matchcode: ENC424J600-I/ML
Rutronik No.: ASSP1732
Unit Pack: 45
MOQ: 225
package: QFN44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.14 $
931.50 $

Prices

225 4.14 $
1,035 4.00 $

Parameter

RAM
Ethernet
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
64 mm²
Automotive
NO
Package
QFN44
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
5A002.A.1
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?