Cart

ENC28J60/SS

MICROCHIP ENC28J60/SS

image shown is a representation only

MICROCHIP

ETHERNET CONTROLLER with SPI-In
Supplier: Microchip Technology
Matchcode: ENC28J60/SS
Rutronik No.: ICCOM1045
Unit Pack: 47
MOQ: 282
package: SSOP28
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.17 $
893.94 $

Prices

282 3.17 $
1,034 3.06 $

Parameter

RAM
Ethernet
Package
SSOP28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?