Cart

ENC28J60-I/SO

MICROCHIP ENC28J60-I/SO

image shown is a representation only

MICROCHIP

ETHERNET CONTROLLER with SPI-In
Supplier: Microchip Technology
Matchcode: ENC28J60-I/SO
Rutronik No.: ICCOM1034
Unit Pack: 27
MOQ: 270
package: SO28
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.74 $
739.80 $

Prices

270 2.74 $
1,026 2.65 $

Parameter

RAM
Ethernet
Mounting
SMD
Automotive
NO
Package
SO28
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?