Cart

EMC1001-AFZQ-TR

MICROCHIP EMC1001-AFZQ-TR

image shown is a representation only

MICROCHIP

Ambient Temperature SOT23-6SMD
Supplier: Microchip Technology
Matchcode: EMC1001-AFZQ-TR
Rutronik No.: ICINA3040
Unit Pack: 1
MOQ: 3000
package: TSOT 6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5442 $
1,632.60 $

Prices

3,000 0.5442 $
5,000 0.5338 $

Parameter

Type
Metering
Mounting
SMD
Package
TSOT 6
Top(max)
125 °C
Top(min)
-25 °C
Vcc(max)
3.6 V
Vcc(min)
3 V
Footprint
8.12 mm²
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?