Cart

DV102411

MICROCHIP DV102411

image shown is a representation only

MICROCHIP

WiFi Communications Demo Board
Supplier: Microchip Technology
Matchcode: WIFI COMMUNICATIONS DEMO BOARD
Rutronik No.: WLAN1134
Unit Pack: 1
MOQ: 1
package: Board
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
50.38 $
50.38 $

Parameter

WLAN standard
b
Frequency
2.4 GHz
Automotive
NO
Package
Board
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?