Cart

DSPIC33FJ64MC804T-E/PT

MICROCHIP DSPIC33FJ64MC804T-E/PT

image shown is a representation only

MICROCHIP

dsPIC33FJ 512K TQFP44 125°C
Supplier: Microchip Technology
Matchcode: DSPIC33FJ64MC804T-E/PT
Rutronik No.: ICMCU20657
Unit Pack: 1200
MOQ: 1200
package: TQFP44
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.26 $
6,312.00 $

Parameter

Bus width
16 bit
ROM Size
512 KByte
RAM Size
16000 Byte
Digital I/O
35 pins
Package
TQFP44
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
USB
0
Frequency (max)
80 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
4
max No.ADC
9 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?